33503726

Aptiv (formerly Delphi)
829-33503726
33503726

Mfr.:

Description:
Automotive Connectors ASM CONN 2 F APEX 2.8 BLK SLD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2.401
Factory Lead Time:
25
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,05 € 3,05 €
1,79 € 44,75 €
1,73 € 86,50 €
1,66 € 166,00 €
1,25 € 625,00 €
1,14 € 1.140,00 €
0,966 € 2.608,20 €
0,953 € 5.146,20 €
0,942 € 10.173,60 €

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:  
Connectors
2 Position
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
Black
2.8
Bulk
Brand: Aptiv (formerly Delphi)
Dimensions: 33 mm x 29.7 mm x 17 mm
Family: APEX
Mounting Angle: Straight
Product Type: Automotive Connectors
Factory Pack Quantity: 2700
Subcategory: Automotive Connectors
Tradename: APEX
Part # Aliases: F908310
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

APEX HIR2 Connectors

Aptiv (formerly Delphi) APEX HIR2 Connectors offer a headlight-bulb connector solution that mates halogen-infrared variety bulbs. HIR2 connectors are built around the high-performance APEX 2.8 terminal system, which provides excellent heat energy conductivity. The silver-plated, high-temperature terminals allow for operating temperatures of up to 190°C. APEX HIR2 connectors and terminals are tested to 150°C ambient with a powered lamp for realistic operating conditions.