33503571

Aptiv (formerly Delphi)
829-33503571
33503571

Mfr.:

Description:
Automotive Connectors CONN 20 F 0.64 MQS QKK 2.8

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,659 € 0,66 €
0,388 € 9,70 €
0,373 € 18,65 €
0,359 € 35,90 €
0,322 € 161,00 €
0,265 € 291,50 €
0,249 € 547,80 €
0,245 € 1.347,50 €
0,241 € 2.651,00 €

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:  
20 Position
Receptacle (Female)
White
Brand: Aptiv (formerly Delphi)
Dimensions: 23 mm L x 39.2 mm W x 16 mm H
Product Type: Automotive Connectors
Factory Pack Quantity: 1100
Subcategory: Automotive Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Spain
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.