33502133

Aptiv (formerly Delphi)
829-33502133
33502133

Mfr.:

Description:
Automotive Connectors ASM CONN 4 M SICMA-3 1.5 BLK SLD

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 582

Stock:
582 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,64 € 2,64 €
1,56 € 39,00 €
1,50 € 75,00 €
1,44 € 144,00 €
1,30 € 780,00 €
1,25 € 1.500,00 €
1,12 € 3.360,00 €
1,08 € 5.832,00 €
1,03 € 10.506,00 €

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:  
Connectors
4 Position
Plug (Male)
Cable Mount / Free Hanging
Black
SICMA Sensomate High Performance
Brand: Aptiv (formerly Delphi)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: ES
Dimensions: 58.05 mm x 24.5 mm x 19.55 mm
Family: SICMA
Height: 19.55 mm
Length: 58.05 mm
Material: Polybutylene Terephthalate (PBT)
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 40 C
Product Type: Automotive Connectors
Factory Pack Quantity: 600
Subcategory: Automotive Connectors
Type: Sensomate High Performance Connector
Width: 24.5 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Product Catalogs

TARIC:
8547200000
USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99