33500983

Aptiv (formerly Delphi)
829-33500983
33500983

Mfr.:

Description:
Automotive Connectors CONN 4 F FINLOCK 5.0 BLK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.490

Stock:
3.490 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,562 € 0,56 €
0,327 € 8,18 €
0,314 € 15,70 €
0,302 € 30,20 €
0,272 € 136,00 €
0,264 € 264,00 €
0,189 € 472,50 €
0,185 € 647,50 €
0,18 € 1.890,00 €

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:  
Connectors
4 Position
Receptacle (Female)
Black
Finlock 5.0
Bulk
Brand: Aptiv (formerly Delphi)
Dimensions: 21.4 mm L x 11.3 mm W x 22 mm H
Product Type: Automotive Connectors
Factory Pack Quantity: 3500
Subcategory: Automotive Connectors
Tradename: Finlock
Part # Aliases: FFH04142BK-B
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8547200090
CNHTS:
8538900000
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
8544200000
MXHTS:
85442099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Brazil
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.