33500479

Aptiv (formerly Delphi)
829-33500479
33500479

Mfr.:

Description:
Automotive Connectors ASM CONN 2 F GTS-2 1.5 BLK SLD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 406

Stock:
406 Can Dispatch Immediately
Quantities greater than 406 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,11 € 2,11 €
1,25 € 31,25 €
1,20 € 60,00 €
1,15 € 115,00 €
1,03 € 515,00 €
0,989 € 664,61 €
0,886 € 2.381,57 €
0,857 € 4.607,23 €
0,824 € 8.305,92 €

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:  
2 Position
Receptacle (Female)
Black
Brand: Aptiv (formerly Delphi)
Dimensions: 27.4 mm L x 22.6 mm W x 20.4 mm H
Product Type: Automotive Connectors
Factory Pack Quantity: 672
Subcategory: Automotive Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.