33405607

Aptiv (formerly Delphi)
829-33405607
33405607

Mfr.:

Description:
Automotive Connectors ASM CONN 2 F HDK 120 PPL SLD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.288

Stock:
1.288 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,28 € 2,28 €
1,34 € 33,50 €
1,29 € 64,50 €
1,25 € 125,00 €
1,12 € 560,00 €
1,08 € 1.080,00 €
0,761 € 1.522,00 €
0,737 € 4.422,00 €
0,724 € 7.240,00 €

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:  
Connectors
2 Position
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
Black
1.2 Sealed
Application: Engine Applications, High Vibration Load
Brand: Aptiv (formerly Delphi)
Description/Function: HDK 120 2 Way Female Assembly Sealed Traffic Purple Code I
Family: HDK (HPCS)
Height: 17 mm
Housing Material: Polybutylene Terephthalate (PBT)
Length: 31.5 mm
Maximum Operating Temperature: + 140 C
Minimum Operating Temperature: - 40 C
Product Type: Automotive Connectors
Factory Pack Quantity: 2000
Subcategory: Automotive Connectors
Tradename: HDK
Width: 14.8 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Product Catalogs

Technical Resources

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HDK 1.2 & 2.8 Connection System

Aptiv HDK 1.2 and 2.8 Connection System are automotive connectors with a vibration resistance of 60g and the uniform configuration of USCAR and AK standards. Aptiv HDK Connection System includes connectors, terminals, seals, and wire strain reliefs. The series is available in cavity configurations of 1.2mm and 2.8mm. Contacts range from two to four contacts.