33377712

Aptiv (formerly Delphi)
829-33377712
33377712

Mfr.:

Description:
Automotive Connectors 7 WAY ASSY CONN F OCS 1.5 SLD B16

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 463

Stock:
463 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 463 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,27 € 4,27 €
2,52 € 63,00 €
2,42 € 121,00 €
2,33 € 233,00 €
480 Quote

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:  
Connectors
7 Position
Receptacle (Female)
Panel Mount
Crimp
Black
OCS 1.5
Bulk
Application: Inline (Wire to Wire)
Brand: Aptiv (formerly Delphi)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Family: OCS
Length: 36.8 mm
Material: Polybutylene Terephthalate (PBT)
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Product Type: Automotive Connectors
Factory Pack Quantity: 480
Subcategory: Automotive Connectors
Tradename: OCS
Type: Sealed Connector Assembly
Width: 41.55 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

OCS 1.5 Connectors

Aptiv OCS 1.5 Connectors feature sealed and unsealed options with robust reliability and designed-in durability. The primary lock reinforcement (PLR) offers improved unseated terminal detection, while the optional connector position assurance (CPA) provides additional lock performance to ensure connectors stay mated. Aptiv OCS 1.5 Sealed Connectors provide a -40°C to +125°C temperature range, V2 vibration performance, and S3 sealing. OCS 1.5 Unsealed Connectors offer a -40°C to +105°C temperature range, V1 vibration performance, and S1 sealing. The Aptiv OCS 1.5 series is designed for inline applications.