33351029-L

Aptiv (formerly Delphi)
829-33351029-L
33351029-L

Mfr.:

Description:
Terminals 6.35 Clean Body APEX Female SN Unsealed Terminal

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1200   Multiples: 1200
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,417 € 500,40 €
0,374 € 1.346,40 €
0,359 € 2.154,00 €
0,345 € 3.726,00 €

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Terminals
RoHS:  
Terminals
Crimp
Cable Mount / Free Hanging
Tin
Copper Alloy
Brand: Aptiv (formerly Delphi)
Contact Gender: Female
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product Type: Terminals
Factory Pack Quantity: 1
Subcategory: Terminals
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
USHTS:
8536904000