33343701

Aptiv (formerly Delphi)
829-33343701
33343701

Mfr.:

Description:
Automotive Connectors ASM CONN 15 M CTS 150 280 SLD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 93

Stock:
93 Can Dispatch Immediately
Factory Lead Time:
28 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,78 € 6,78 €
4,00 € 100,00 €
3,84 € 192,00 €
2,87 € 287,00 €
2,69 € 1.345,00 €
2,62 € 2.620,00 €
2,49 € 6.225,00 €
5.000 Quote

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:  
Accessories
15 Position
Plug (Male)
Panel Mount
Crimp
17 AWG
15 AWG
Black
XP
Brand: Aptiv (formerly Delphi)
Dimensions: 51 mm L x 40 mm W x 49 mm H
Family: CTCS
Height: 39.8 mm
Housing Material: Polybutylene Terephthalate (PBT)
Length: 48.3 mm
Product Type: Automotive Connectors
Factory Pack Quantity: 250
Subcategory: Automotive Connectors
Tradename: CTS
Width: 62.5 mm
Wire Gauge Range: 15 AWG to 17 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8547200000
CNHTS:
8547200000
USHTS:
8538906000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Spain
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.