33342279

Aptiv (formerly Delphi)
829-33342279
33342279

Mfr.:

Description:
Automotive Connectors ASM CONN 18 F CTCS 1.5 BLK SLD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 357

Stock:
357 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,77 € 6,77 €
3,99 € 99,75 €
3,84 € 192,00 €
3,69 € 369,00 €
2,94 € 1.764,00 €
2,83 € 3.396,00 €
2,62 € 7.074,00 €
5.100 Quote

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:  
Connectors
18 Position
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
17 AWG
15 AWG
Gray
XP
Brand: Aptiv (formerly Delphi)
Dimensions: 46 mm L x 15 mm W x 31 mm H
Family: CTCS
Height: 26.1 mm
Housing Material: Polybutylene Terephthalate (PBT)
Length: 31.25 mm
Product Type: Automotive Connectors
Factory Pack Quantity: 300
Subcategory: Automotive Connectors
Tradename: CTS
Width: 51.4 mm
Wire Gauge Range: 15 AWG to 17 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8547200000
USHTS:
8538906000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Spain
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.