33341418

Aptiv (formerly Delphi)
829-33341418
33341418

Mfr.:

Description:
Automotive Connectors ASM CONN 8 F CTCS 1.5 BLK SLD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 398

Stock:
398 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,37 € 4,37 €
2,57 € 64,25 €
2,48 € 124,00 €
2,38 € 238,00 €
1,91 € 955,00 €
1,83 € 1.830,00 €
1,66 € 4.150,00 €
1,62 € 8.100,00 €
10.000 Quote

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:  
Connectors
8 Position
Receptacle (Female)
Panel Mount
Crimp
17 AWG
15 AWG
Gray
XP
Brand: Aptiv (formerly Delphi)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: ES
Dimensions: 23 mm L x 16 mm W x 32 mm H
Family: CTCS
Height: 26.1 mm
Housing Material: Polybutylene Terephthalate (PBT)
Length: 31.25 mm
Product Type: Automotive Connectors
Factory Pack Quantity: 500
Subcategory: Automotive Connectors
Tradename: CTS
Width: 31.4 mm
Wire Gauge Range: 15 AWG to 17 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8547200000
USHTS:
8538906000
ECCN:
EAR99