33341417

Aptiv (formerly Delphi)
829-33341417
33341417

Mfr.:

Description:
Automotive Connectors ASM CONN 8 F CTCS 1.5 BLK SLD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 274

Stock:
274 Can Dispatch Immediately
Factory Lead Time:
28 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,26 € 4,26 €
2,51 € 62,75 €
2,41 € 120,50 €
2,32 € 232,00 €
1,64 € 820,00 €
1,61 € 1.610,00 €
1,38 € 3.450,00 €
1,36 € 6.800,00 €
10.000 Quote

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:  
Connectors
8 Position
Receptacle (Female)
Black
XP
Brand: Aptiv (formerly Delphi)
Dimensions: 23 mm L x 16 mm W x 32 mm H
Family: CTCS
Height: 26.1 mm
Housing Material: Polybutylene Terephthalate (PBT)
Length: 31.25 mm
Product Type: Automotive Connectors
Factory Pack Quantity: 500
Subcategory: Automotive Connectors
Tradename: CTS
Width: 31.4 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8547200000
CNHTS:
8538900000
USHTS:
8538906000
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Spain
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.