33341148

Aptiv (formerly Delphi)
829-33341148
33341148

Mfr.:

Description:
Automotive Connectors ASM CONN 2 M CTCS 6.3 BLK SLD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 239

Stock:
239 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,10 € 4,10 €
2,42 € 60,50 €
2,32 € 116,00 €
2,24 € 224,00 €
1,90 € 950,00 €
1,84 € 1.840,00 €
1,65 € 4.125,00 €
1,60 € 8.000,00 €
10.000 Quote

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:  
Connectors
2 Position
Plug (Male)
Cable Mount / Free Hanging
Black
XP
Brand: Aptiv (formerly Delphi)
Dimensions: 34 mm L x 27 mm W x 51 mm H
Family: CTCS
Height: 27 mm
Housing Material: Polybutylene Terephthalate (PBT)
Length: 51.8 mm
Product Type: Automotive Connectors
Factory Pack Quantity: 500
Subcategory: Automotive Connectors
Tradename: CTS
Width: 32.65 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8547200000
USHTS:
8538906000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Spain
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.