33341146

Aptiv (formerly Delphi)
829-33341146
33341146

Mfr.:

Description:
Automotive Connectors ASM CONN 2 F CTCS 6.3 BLK SLD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 445

Stock:
445 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,66 € 3,66 €
2,57 € 64,25 €
2,41 € 120,50 €
2,26 € 226,00 €
1,92 € 960,00 €
1,90 € 1.900,00 €
1,73 € 4.325,00 €
1,63 € 8.150,00 €
10.000 Quote

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:  
Connectors
2 Position
Receptacle (Female)
Black
XP
Brand: Aptiv (formerly Delphi)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: ES
Dimensions: 32 mm L x 26 mm W x 31 mm H
Family: CTCS
Height: 26.1 mm
Housing Material: Polybutylene Terephthalate (PBT)
Length: 31.25 mm
Product Type: Automotive Connectors
Factory Pack Quantity: 500
Subcategory: Automotive Connectors
Tradename: CTS
Width: 31.4 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8547200000
USHTS:
8538906000
ECCN:
EAR99