33308981

Aptiv (formerly Delphi)
829-33308981
33308981

Mfr.:

Description:
Automotive Connectors ASM CONN 4 M CTCS 2.8 MULTI SLD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
600
Expected 5/29/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,18 € 4,18 €
2,47 € 61,75 €
2,37 € 118,50 €
2,34 € 234,00 €
1,98 € 1.188,00 €
1,77 € 5.310,00 €
1,69 € 9.126,00 €
10.200 Quote

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:  
Connectors
4 Position
Plug (Male)
Blue
XP
Brand: Aptiv (formerly Delphi)
Dimensions: 27.4 mm L x 27 mm W x 48.3 mm H
Family: CTCS
Height: 48.3 mm
Housing Material: Polybutylene Terephthalate (PBT)
Length: 27.4 mm
Product Type: Automotive Connectors
Factory Pack Quantity: 600
Subcategory: Automotive Connectors
Tradename: CTS
Width: 27 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99