33308978

Aptiv (formerly Delphi)
829-33308978
33308978

Mfr.:

Description:
Automotive Connectors ASM CONN 4 M CTCS 2.8 MULTI SLD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 100

Stock:
100
Can Dispatch Immediately
On Order:
600
Expected 5/29/2026
Factory Lead Time:
27
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,95 € 3,95 €
2,33 € 58,25 €
2,24 € 112,00 €
2,15 € 215,00 €
1,32 € 792,00 €
1,27 € 1.524,00 €
1,20 € 3.600,00 €
1,17 € 6.318,00 €
1,14 € 11.628,00 €

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:  
Connectors
4 Position
Plug (Male)
Cable Mount / Free Hanging
Crimp
Black
XP
Brand: Aptiv (formerly Delphi)
Contact Gender: Without Pin Contacts
Dimensions: 27.4 mm L x 27 mm W x 48.3 mm H
Family: CTCS
Height: 48.3 mm
Housing Material: Polybutylene Terephthalate (PBT)
Length: 27.4 mm
Product Type: Automotive Connectors
Factory Pack Quantity: 600
Subcategory: Automotive Connectors
Tradename: CTS
Width: 27 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8547200000
USHTS:
8538908180
ECCN:
EAR99
Origin Classifications
Country of Origin:
Spain
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.