33308976

Aptiv (formerly Delphi)
829-33308976
33308976

Mfr.:

Description:
Automotive Connectors ASM CONN 4 F CTCS 2.8 MULTI SLD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 131

Stock:
131 Can Dispatch Immediately
Factory Lead Time:
28 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,36 € 3,36 €
1,99 € 49,75 €
1,91 € 95,50 €
1,83 € 183,00 €
1,22 € 610,00 €
1,19 € 1.190,00 €
1,11 € 2.775,00 €
1,09 € 5.450,00 €
1,08 € 10.800,00 €

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:  
Connectors
4 Position
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
Green
XP
Brand: Aptiv (formerly Delphi)
Contact Gender: Without Socket Contacts
Dimensions: 30.4 mm L x 25.7 mm W x 31.25 mm H
Family: CTCS
Height: 31.25 mm
Housing Material: Polybutylene Terephthalate (PBT)
Length: 30.4 mm
Product Type: Automotive Connectors
Factory Pack Quantity: 500
Subcategory: Automotive Connectors
Tradename: CTS
Width: 25.7 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8547200000
USHTS:
8538908180
ECCN:
EAR99
Origin Classifications
Country of Origin:
Spain
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.