33308965

Aptiv (formerly Delphi)
829-33308965
33308965

Mfr.:

Description:
Automotive Connectors ASM CONN 6 F CTCS 1.5 MULTI SLD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
500
Expected 5/29/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,12 € 3,12 €
2,06 € 51,50 €
1,95 € 97,50 €
1,87 € 187,00 €
1,57 € 785,00 €
1,42 € 3.550,00 €
1,38 € 6.900,00 €
10.000 Quote

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:  
Connectors
6 Position
Receptacle (Female)
Blue
XP
Brand: Aptiv (formerly Delphi)
Dimensions: 30.4 mm L x 25.7 mm W x 31.25 mm H
Family: CTCS
Height: 31.25 mm
Housing Material: Polybutylene Terephthalate (PBT)
Length: 30.4 mm
Product Type: Automotive Connectors
Factory Pack Quantity: 500
Subcategory: Automotive Connectors
Tradename: CTS
Width: 25.7 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Spain
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.