33295902-JHY

Aptiv (formerly Delphi)
829-33295902-JHY
33295902-JHY

Mfr.:

Description:
Crimpers / Crimping Tools Crimp Tool Ferrule 35,00 mm2

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Crimpers / Crimping Tools
Crimpers
Crimp Tool
Ferrules
Brand: Aptiv (formerly Delphi)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Packaging: Bulk
Product Type: Crimpers
Series: Metal PassThrough
Factory Pack Quantity: 1
Subcategory: Tools
Tradename: AK
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

SHIELDPACK™ AK Series High-Voltage Connectors

Aptiv (formerly Delphi) SHIELDPACK™ AK Series High-Voltage Connectors are a cost-effective solution for the quickly increasing transportation market for electric and hybrid vehicles, fulfilling requirements for industry standards and full compatibility. High temperature and vibration performance are reinforced by the innovative cable strain relief which ensures superior performance and robustness. In addition, the simplified ferrule design makes these products from Aptiv easier to assemble, creating faster processes and higher quality.