33282936

Aptiv (formerly Delphi)
829-33282936
33282936

Mfr.:

Description:
Automotive Connectors ASM CONN 3 F H/VOLTAGE 8 MM MULTI SLD

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Quantities greater than 3 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
79,40 € 79,40 €
18 Quote

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:  
Connectors
3 Position
Plug (Male)
Cable Mount / Free Hanging
Crimp
Silver
5 AWG
2 AWG
Brown
RCS890
Tray
Brand: Aptiv (formerly Delphi)
Contact Gender: Without Socket Contacts
Product Type: Automotive Connectors
Factory Pack Quantity: 18
Subcategory: Automotive Connectors
Tradename: RCS
Wire Gauge Range: 2 AWG to 5 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8547200000
USHTS:
8538906000
ECCN:
EAR99

Electrification Solutions

Aptiv Electrification Solutions offers one of the most comprehensive portfolios of high-power connection systems. Aptiv connection systems provide unique expertise in architecture optimization and systems integration. Aptiv is pushing the innovations required for multi-voltage architectures. 

HV RCS 890 RV Connection System

Aptiv High Voltage Round Contact System (RCS) 890 Reduced Version (RV) Connection System features ErgoMate™ Axial Mating Assist System on the harness connector for easy assembly. The connectors have a maximum current of 200A, a maximum voltage of 1000V, a V1 vibration level, and IP67 / IP6K9K. The series offers bundle shielding with external braid, panel mount to device with face seal to module mating, and two-stage disconnect for safe unmating. The product offering includes the 800 series contacts and seals. Aptiv RCS 890 RV Connection System is designed for AC/DC inverters, DC/DC converters, high-voltage batteries, power electric boxes, and high-voltage power distributor unit (PDU) applications.