33277554

Aptiv (formerly Delphi)
829-33277554
33277554

Mfr.:

Description:
Automotive Connectors CONN 2 F OCS 1.2 BLK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 876

Stock:
876 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,85 € 2,85 €
1,68 € 42,00 €
1,62 € 81,00 €
1,56 € 156,00 €
1,40 € 700,00 €
1,35 € 1.350,00 €
1,17 € 3.042,00 €
1,11 € 5.772,00 €
1,07 € 11.128,00 €

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:  
Connectors
2 Position
Receptacle (Female)
Black
1.2 Unsealed
Bulk
Brand: Aptiv (formerly Delphi)
Country of Assembly: US
Country of Diffusion: Not Available
Country of Origin: US
Family: OCS
Product Type: Automotive Connectors
Factory Pack Quantity: 2600
Subcategory: Automotive Connectors
Tradename: OCS
Unit Weight: 2,568 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8538900000
CAHTS:
8536690090
USHTS:
8538908180
JPHTS:
853890000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99