33254108

Aptiv (formerly Delphi)
829-33254108
33254108

Mfr.:

Description:
Automotive Connectors ASM CONN 2 M CTCS 2.8 GRN SLD

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:  
Connectors
2 Position
Plug (Male)
Green
Brand: Aptiv (formerly Delphi)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 48.3 mm L x 29.8 mm W x 37.54 mm H
Height: 29.8 mm
Housing Material: Polybutylene Terephthalate (PBT)
Length: 48.3 mm
Product Type: Automotive Connectors
Subcategory: Automotive Connectors
Width: 37.5 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536698000
ECCN:
EAR99