33252409

Aptiv (formerly Delphi)
829-33252409
33252409

Mfr.:

Description:
Automotive Connectors ASM CONN 36 F CTCS 1.5 MULTI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 395

Stock:
395 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,64 € 6,64 €
3,92 € 98,00 €
3,77 € 188,50 €
3,62 € 362,00 €
2,89 € 1.271,60 €
2,81 € 2.472,80 €
2,54 € 6.705,60 €
5.280 Quote

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:  
Connectors
36 Position
Receptacle (Female)
Violet
Unsealed
Bulk
Brand: Aptiv (formerly Delphi)
Family: CTCS
Height: 27.5 mm
Housing Material: Polybutylene Terephthalate (PBT)
Length: 27.92 mm
Product Type: Automotive Connectors
Factory Pack Quantity: 440
Subcategory: Automotive Connectors
Tradename: CTS
Width: 52.18 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.