33237995

Aptiv (formerly Delphi)
829-33237995
33237995

Mfr.:

Description:
Automotive Connectors ASM CONN 21 M CTCS 2.8 SLD

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:  
Connectors
21 Position
Plug (Male)
Blue
SP
Bulk
Brand: Aptiv (formerly Delphi)
Family: CTCS
Height: 46.1 mm
Housing Material: Polybutylene Terephthalate (PBT)
Length: 51.65 mm
Product Type: Automotive Connectors
Factory Pack Quantity: 9999
Subcategory: Automotive Connectors
Width: 68.4 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8538906000
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.