33219798

Aptiv (formerly Delphi)
829-33219798
33219798

Mfr.:

Description:
Automotive Connectors ASM CONN 25 F CTS 150 280

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
400
Expected 8/19/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,27 € 7,27 €
4,29 € 107,25 €
4,11 € 205,50 €
3,69 € 369,00 €
2,75 € 1.100,00 €
2,69 € 3.228,00 €
2,52 € 7.056,00 €
5.200 Quote

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:  
Connectors
25 Position
Receptacle (Female)
Blue
Unsealed
Bulk
Brand: Aptiv (formerly Delphi)
Family: CTCS
Height: 27.5 mm
Housing Material: Polybutylene Terephthalate (PBT)
Length: 27.92 mm
Product Type: Automotive Connectors
Factory Pack Quantity: 400
Subcategory: Automotive Connectors
Tradename: CTS
Width: 52.18 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8538908180
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.