33207220

Aptiv (formerly Delphi)
829-33207220
33207220

Mfr.:

Description:
Automotive Connectors ASM CONN 26 F CTS 150 280 630 SLD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 300

Stock:
300 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,15 € 24,15 €
14,23 € 355,75 €
13,68 € 684,00 €
13,17 € 1.317,00 €
8,87 € 4.967,20 €
8,78 € 9.833,60 €
2.520 Quote

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:  
Connectors
26 Position
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
20 AWG
9 AWG
Black
SP
Bulk
Brand: Aptiv (formerly Delphi)
Contact Gender: Without Socket Contacts
Dimensions: 92.15 mm x 64.71 mm x 41.4 mm
Family: CTCS
Height: 41.4 mm
Housing Material: Polybutylene Terephthalate (PBT)
Length: 41.7 mm
Product Type: Automotive Connectors
Factory Pack Quantity: 140
Subcategory: Automotive Connectors
Tradename: CTS
Width: 92.15 mm
Wire Gauge Range: 9 AWG to 20 AWG
Unit Weight: 56 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

Technical Resources

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8538900000
USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CTCS Automotive Connectors

Aptiv CTCS Connectors and CTS terminals are designed to meet the demanding requirements of commercial and heavy-duty applications. These connectors address new emission regulations for environmentally friendly vehicles. The CTCS series serves as a reliable backbone to all vehicle electronics, including powertrain, safety, entertainment, and telematics. The CTCS connector family consists of three series (SP, XP, and Unsealed) to address a wide range of market needs.