33167783

Aptiv (formerly Delphi)
829-33167783
33167783

Mfr.:

Description:
Automotive Connectors ASM CONN 20 F OCS 1.5 2.8

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 178

Stock:
178 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,61 € 6,61 €
3,90 € 97,50 €
3,75 € 187,50 €
3,61 € 361,00 €
2,57 € 971,46 €
2,52 € 2.857,68 €
2,40 € 6.350,40 €
5.292 Quote

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:  
Connectors
20 Position
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
Natural
OCS 1.5
Bulk
Brand: Aptiv (formerly Delphi)
Product Type: Automotive Connectors
Factory Pack Quantity: 378
Subcategory: Automotive Connectors
Tradename: OCS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8547200000
CAHTS:
8536690090
USHTS:
8538908180
JPHTS:
853890000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

OCS 1.5 Connectors

Aptiv OCS 1.5 Connectors feature sealed and unsealed options with robust reliability and designed-in durability. The primary lock reinforcement (PLR) offers improved unseated terminal detection, while the optional connector position assurance (CPA) provides additional lock performance to ensure connectors stay mated. Aptiv OCS 1.5 Sealed Connectors provide a -40°C to +125°C temperature range, V2 vibration performance, and S3 sealing. OCS 1.5 Unsealed Connectors offer a -40°C to +105°C temperature range, V1 vibration performance, and S1 sealing. The Aptiv OCS 1.5 series is designed for inline applications.