33160595

Aptiv (formerly Delphi)
829-33160595
33160595

Mfr.:

Description:
Automotive Connectors ASM CONN 31 F 2.8 SLK MTS 0.64

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,63 € 3,63 €
2,15 € 53,75 €
2,06 € 103,00 €
1,58 € 158,00 €
1,48 € 518,00 €
1,46 € 1.533,00 €
1,38 € 3.864,00 €
1,35 € 7.087,50 €
10.150 Quote

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:  
31 Position
Receptacle (Female)
Natural
Brand: Aptiv (formerly Delphi)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: AT
Dimensions: 46 mm L x 46.8 mm W x 21 mm H
Product Type: Automotive Connectors
Factory Pack Quantity: 350
Subcategory: Automotive Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

ECCN:
EAR99