33155748

Aptiv (formerly Delphi)
829-33155748
33155748

Mfr.:

Description:
EV Charging Cables ASM SUBH PWR SUPPLY MULTI D10.50 L5000.00 B1

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: EV Charging Cables
RoHS:  
AC Charging Cable
20 A
240 VAC
Charging System
Brand: Aptiv (formerly Delphi)
Product: Cables
Product Type: EV Charging Cables
Factory Pack Quantity: 5
Subcategory: E-Mobility
Unit Weight: 1,443 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544429090
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
8544420102
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Hungary
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Electric Vehicle Charging Cables

Aptiv Electrical Vehicle (EV) Charging Cables are designed for charging stations or portable cordsets and comply with SAE J1772 / IEC62196 Type I, IEC 62196 Type II, and GB/T 20234 standards. These charging cable assemblies provide 16A to 40A current capacity, 120V to 480V voltage range, and -40°C to +50°C temperature range. Aptiv Electrical Vehicle (EV) Charging Cables feature environmentally sealed wiring crimps and a choice of soft grip or plastic handle.