33121920

Aptiv (formerly Delphi)
829-33121920
33121920

Mfr.:

Description:
Automotive Connectors ASM CONN 38 F 0.64 RH BLK SLD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 207

Stock:
207 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,39 € 4,39 €
2,59 € 64,75 €
2,49 € 124,50 €
2,40 € 240,00 €
1,69 € 973,44 €
1,65 € 1.900,80 €
1,57 € 4.069,44 €
1,53 € 7.931,52 €
10.080 Quote

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:  
Connectors
38 Position
Receptacle (Female)
Black
86 Way
Brand: Aptiv (formerly Delphi)
Family: CMC
Product Type: Automotive Connectors
Factory Pack Quantity: 288
Subcategory: Automotive Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Hungary
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.