30540001

Aptiv (formerly Delphi)
829-30540001
30540001

Mfr.:

Description:
Automotive Connectors 42WM SICMA USLD HSG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 158

Stock:
158 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,90 € 4,90 €
2,89 € 72,25 €
2,78 € 139,00 €
2,67 € 267,00 €
2,39 € 1.147,20 €
2,31 € 2.587,20 €
2,07 € 5.299,20 €
2,00 € 10.240,00 €
10.080 Quote

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:  
Connectors
42 Position
Plug (Male)
Cable Mount / Free Hanging
Crimp
20 AWG
10 AWG
Black
SICMA
Bulk
Brand: Aptiv (formerly Delphi)
Contact Gender: Without Pin Contacts
Product Type: Automotive Connectors
Factory Pack Quantity: 160
Subcategory: Automotive Connectors
Tradename: SICMA
Wire Gauge Range: 10 AWG to 20 AWG
Part # Aliases: 10811875
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8547200090
CNHTS:
8547200000
CAHTS:
8538903900
USHTS:
8538908180
JPHTS:
853890000
MXHTS:
85366999
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Sicma Panel-Through Sealed & Unsealed Connectors

Aptiv Sicma Panel-Through Sealed and Unsealed Connectors are ideal for door-to-body, cockpit-to-engine, or battery-to-inverter (HEV/EV) solutions. These connectors feature a compact size for panel-mount applications and electrical links passing through a wall. The mat-sealed version offers a circular through-hole for convenience while the unsealed version utilizes a retractable protecting grid for male terminals to avoid pin bending. Aptiv Sicma Panel-Through Sealed and Unsealed Connectors offer a 2G or 3G vibration rating, range of cavity count (ways) and cavity configurations, and an operating temperature range of -40°C to +125°C.

Sicma Connectors

Aptiv Sicma Connectors feature a comprehensive range of sealed and unsealed connectors and headers, including inline, panel-through, interconnect, miniature, and onboard diagnostic. The mat- or cable-sealed connectors offer IP protection and are ideally suited for harsh applications. Aptiv Sicma Connectors are available in a variety of centerline spacing options and cavity counts (ways) with 0.64mm, 1.5mm, 2.8mm, or mixed cavity configurations. Applications include engine compartments, chassis, dashboards, cockpits, and much more.