240PC089S0015

Aptiv (formerly Delphi)
649-240PC089S0015
240PC089S0015

Mfr.:

Description:
Automotive Connectors 8 way F Hybrid 2.8 8 SICMA Relay Socket Sealed Connector

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 367

Stock:
367
Can Dispatch Immediately
On Order:
1.320
Expected 9/29/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,10 € 11,10 €
6,54 € 163,50 €
6,29 € 314,50 €
4,34 € 520,80 €
4,07 € 2.442,00 €
4,00 € 4.320,00 €
3,77 € 9.500,40 €
5.040 Quote

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:  
Housings
8 Position
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
Black
SICMA 2.8
Bulk
Brand: Aptiv (formerly Delphi)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Family: SICMA
Height: 50.8 mm
Housing Material: Polybutylene Terephthalate (PBT)
Length: 45.9 mm
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product Type: Automotive Connectors
Factory Pack Quantity: 120
Subcategory: Automotive Connectors
Tradename: SICMA
Width: 58.8 mm
Part # Aliases: 10812007
Unit Weight: 82 g
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
8547200090
CNHTS:
8547200000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99

Sicma Connectors

Aptiv Sicma Connectors feature a comprehensive range of sealed and unsealed connectors and headers, including inline, panel-through, interconnect, miniature, and onboard diagnostic. The mat- or cable-sealed connectors offer IP protection and are ideally suited for harsh applications. Aptiv Sicma Connectors are available in a variety of centerline spacing options and cavity counts (ways) with 0.64mm, 1.5mm, 2.8mm, or mixed cavity configurations. Applications include engine compartments, chassis, dashboards, cockpits, and much more.