240PC023S4019

Aptiv (formerly Delphi)
649-240PC023S4019
240PC023S4019

Mfr.:

Description:
Automotive Connectors 2W FEMALE HOUSING

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.115

Stock:
1.115 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,36 € 3,36 €
1,98 € 49,50 €
1,90 € 95,00 €
1,32 € 132,00 €
1,23 € 688,80 €
1,20 € 1.344,00 €
1,13 € 2.847,60 €
1,11 € 5.594,40 €
1,09 € 10.987,20 €

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:  
Lamp Sockets
2 Position
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
Tin
24 AWG
13 AWG
Yellow
DCS 2.8
Bulk
Brand: Aptiv (formerly Delphi)
Contact Gender: Without Socket Contacts
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Features: Terminal Position Assurance (T.P.A.)
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Number of Rows: 1 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 280
Subcategory: Automotive Connectors
Tradename: DCS
Wire Gauge Range: 13 AWG to 24 AWG
Part # Aliases: 10810649
Unit Weight: 6,558 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8547200090
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99