211PL249S6033

Aptiv (formerly Delphi)
649-211PL249S6033
211PL249S6033

Mfr.:

Description:
Automotive Connectors 24W MALE HSNG BLUE SEALED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1200   Multiples: 400
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,79 € 4.548,00 €
3,39 € 9.492,00 €
5.200 Quote

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:  
Connectors
24 Position
Plug (Male)
Blue
SICMA 1.5
Bulk
Brand: Aptiv (formerly Delphi)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Family: SICMA
Height: 32.65 mm
Housing Material: Polybutylene Terephthalate (PBT)
Length: 43.9 mm
Product Type: Automotive Connectors
Factory Pack Quantity: 400
Subcategory: Automotive Connectors
Tradename: SICMA
Width: 49.1 mm
Part # Aliases: 33500327
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8547200090
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99

Sicma Inline Sealed & Unsealed Connectors

Aptiv Sicma Inline Sealed and Unsealed Connectors are available in a variety of options for cavity count (ways), cavity configurations, and centerline spacing. The sealed version utilizes clean body SICMA/BTS terminals that are easily inserted into housing cavities. They are an ideal solution for engine compartments at the body mount, which are highly exposed to dirt and water. The unsealed version offers a reliable inline harness sectioning solution with compact male and female housings for convenient wire-to-wire mating. They come in mixed sizes of 1.5mm and 2.8mm terminals populating 24- and 36-way connectors. Aptiv Sicma Inline Sealed and Unsealed Connectors are suitable for applications such as chassis, engine compartments, harness sectioning in cockpits, dashboard, and much more.

Sicma Mini-Sealed Connectors

Aptiv Sicma Mini-Sealed Connectors are compatible with the standard interface footprints of several devices used in automobiles and commercial vehicles. These connectors provide reliable inline harness sectioning and mechanical coding. They offer a compact mat-sealed design around a 1.5mm or 2.8mm terminal. Other features include jet-spray water protection, 25G vibration rating, <80N connector mating force, and IP68/IPX9K sealing protection. Aptiv Sicma Mini-Sealed Connectors are well suited for use in body and chassis applications as well as in engine compartments.

Sicma Connectors

Aptiv Sicma Connectors feature a comprehensive range of sealed and unsealed connectors and headers, including inline, panel-through, interconnect, miniature, and onboard diagnostic. The mat- or cable-sealed connectors offer IP protection and are ideally suited for harsh applications. Aptiv Sicma Connectors are available in a variety of centerline spacing options and cavity counts (ways) with 0.64mm, 1.5mm, 2.8mm, or mixed cavity configurations. Applications include engine compartments, chassis, dashboards, cockpits, and much more.