211PC562S0008

Aptiv (formerly Delphi)
649-211PC562S0008
211PC562S0008

Mfr.:

Description:
Automotive Connectors 56WF SLD 1.5 HSG BLK (RENAULT)

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Aptiv (formerly Delphi) PPI0001258
Aptiv (formerly Delphi)
Automotive Connectors 56 way F 1.5 SICMA Sealed Full Interconnect Connector

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Housings
56 Position
Receptacle (Female)
Tin
Black
Bulk
Brand: Aptiv (formerly Delphi)
Description/Function: Transmission Control
Features: Terminal Position Assurance (T.P.A.)
Material: Polybutylene Terephthalate (PBT)
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product Type: Automotive Connectors
Factory Pack Quantity: 96
Subcategory: Automotive Connectors
Part # Aliases: 15341236
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538906000
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.