211PC052S8081

Aptiv (formerly Delphi)
649-211PC052S8081
211PC052S8081

Mfr.:

Description:
Automotive Connectors 5 way F 1.5 SICMA Mini Sealed Connector

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 464

Stock:
464 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,01 € 5,01 €
3,82 € 95,50 €
3,61 € 180,50 €
3,19 € 319,00 €
2,61 € 1.315,44 €
2,60 € 2.620,80 €

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:  
Housings
5 Position
Receptacle (Female)
Cable Mount / Free Hanging
Gray
SICMA 1.5
Bulk
Brand: Aptiv (formerly Delphi)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Family: SICMA
Height: 20.55 mm
Housing Material: Polybutylene Terephthalate (PBT)
Length: 37.1 mm
Material: Polybutylene Terephthalate (PBT)
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product Type: Automotive Connectors
Factory Pack Quantity: 504
Subcategory: Automotive Connectors
Tradename: SICMA
Width: 27.7 mm
Part # Aliases: 10846260
Unit Weight: 15,233 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8547200090
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99