211CL3S2120-L

Aptiv (formerly Delphi)
649-211CL3S2120-L
211CL3S2120-L

Mfr.:

Description:
Automotive Connectors MALE 2.8MM TERM 3.0MM INSUL DIA TIN

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Terminals
Pin (Male)
Cable Mount / Free Hanging
Crimp
Tin
16 AWG
14 AWG
SICMA 2.8
Bulk
Brand: Aptiv (formerly Delphi)
Cable Diameter/Insulation Range: 2.5 mm
Contact Gender: Pin (Male)
Contact Material: Copper
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Length: 2.8 mm
Product Type: Automotive Connectors
Factory Pack Quantity: 1
Subcategory: Automotive Connectors
Tradename: SICMA
Wire Gauge Range: 14 AWG to 16 AWG
Part # Aliases: 10738201
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
BRHTS:
85369090
ECCN:
EAR99