211CC2S2230

Aptiv (formerly Delphi)
649-211CC2S2230
211CC2S2230

Mfr.:

Description:
Automotive Connectors FEMALE SICMA2 1.5 1.0-2.0MM AU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
17 Weeks Estimated factory production time.
Minimum: 14400   Multiples: 14400
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 14400)
0,348 € 5.011,20 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
0,89 €
Min:
1

Similar Product

Aptiv (formerly Delphi) 211CC2S2230-L
Aptiv (formerly Delphi)
Automotive Connectors FEMALE SICMA2 1.5 1.0-2.0MM AU

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:  
Terminals
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
Gold
17 AWG
14 AWG
SICMA 1.5
Reel
Brand: Aptiv (formerly Delphi)
Contact Type: Terminal
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Product Type: Automotive Connectors
Factory Pack Quantity: 14400
Subcategory: Automotive Connectors
Tradename: SICMA
Wire Gauge Range: 14 AWG to 17 AWG
Part # Aliases: 10757258
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99

Sicma Connectors

Aptiv Sicma Connectors feature a comprehensive range of sealed and unsealed connectors and headers, including inline, panel-through, interconnect, miniature, and onboard diagnostic. The mat- or cable-sealed connectors offer IP protection and are ideally suited for harsh applications. Aptiv Sicma Connectors are available in a variety of centerline spacing options and cavity counts (ways) with 0.64mm, 1.5mm, 2.8mm, or mixed cavity configurations. Applications include engine compartments, chassis, dashboards, cockpits, and much more.