211CC2S2120

Aptiv (formerly Delphi)
649-211CC2S2120
211CC2S2120

Mfr.:

Description:
Automotive Connectors SICMA 1.5 Female Clean Body SN Unsealed Terminal

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 40.420

Stock:
40.420 Can Dispatch Immediately
Quantities greater than 40420 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,259 € 0,26 €
0,151 € 3,78 €
0,145 € 7,25 €
0,139 € 13,90 €
0,125 € 62,50 €
0,124 € 124,00 €
Full Reel (Order in multiples of 3600)
0,105 € 378,00 €
0,104 € 748,80 €
0,099 € 1.069,20 €

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:  
Terminals
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
Tin
16 AWG
14 AWG
SICMA 1.5
Reel
Cut Tape
Brand: Aptiv (formerly Delphi)
Contact Material: Copper
Contact Type: Terminal
Product Type: Automotive Connectors
Factory Pack Quantity: 3600
Subcategory: Automotive Connectors
Tradename: SICMA
Wire Gauge Range: 14 AWG to 16 AWG
Part # Aliases: 10726212
Unit Weight: 3,700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
France
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.