211CC2S1160P-L

Aptiv (formerly Delphi)
649-211CC2S1160P-L
211CC2S1160P-L

Mfr.:

Description:
Automotive Connectors FEMALE 1.5MM TERM 0.35-0.75 Sqmm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.212

Stock:
2.212
Can Dispatch Immediately
On Order:
30.100
Expected 10/19/2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,162 € 0,16 €
0,148 € 3,70 €

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:  
Terminals
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
Tin
SICMA 1.5
Bulk
Brand: Aptiv (formerly Delphi)
Contact Material: Copper
Material: Copper
Product Type: Automotive Connectors
Factory Pack Quantity: 1
Subcategory: Automotive Connectors
Tradename: SICMA
Wire Gauge Range: 22 AWG to 19 AWG
Part # Aliases: 10863984
Unit Weight: 739,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
France
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Sicma Connectors

Aptiv Sicma Connectors feature a comprehensive range of sealed and unsealed connectors and headers, including inline, panel-through, interconnect, miniature, and onboard diagnostic. The mat- or cable-sealed connectors offer IP protection and are ideally suited for harsh applications. Aptiv Sicma Connectors are available in a variety of centerline spacing options and cavity counts (ways) with 0.64mm, 1.5mm, 2.8mm, or mixed cavity configurations. Applications include engine compartments, chassis, dashboards, cockpits, and much more.