211CC2S0160P

Aptiv (formerly Delphi)
649-211CC2S0160P
211CC2S0160P

Mfr.:

Description:
Automotive Connectors CLIP 1.5 GO ETM 125+

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 18000   Multiples: 18000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 18000)
0,111 € 1.998,00 €

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:  
Terminals
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
Tin
24 AWG
22 AWG
Reel
Brand: Aptiv (formerly Delphi)
Cable Diameter/Insulation Range: 1.2 mm to 1.35 mm
Contact Type: Socket
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Description/Function: SICMA 3 Terminals
Product Type: Automotive Connectors
Factory Pack Quantity: 18000
Subcategory: Automotive Connectors
Wire Gauge Range: 24 AWG to 22 AWG
Part # Aliases: 13625048
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99