211A567007

Aptiv (formerly Delphi)
649-211A567007
211A567007

Mfr.:

Description:
Automotive Connectors LOCKING CAM NEUTRAL FOR 56 WAY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 66

Stock:
66
Can Dispatch Immediately
On Order:
288
Expected 11/9/2026
Factory Lead Time:
21
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,82 € 2,82 €
1,66 € 41,50 €
1,60 € 80,00 €
1,20 € 120,00 €
1,11 € 639,36 €
1,08 € 1.088,64 €
1,01 € 2.617,92 €
0,984 € 4.959,36 €
0,983 € 9.908,64 €

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:  
Accessories
Locking Cam
56 Position
Receptacle (Female)
Purple
SICMA
Bulk
Brand: Aptiv (formerly Delphi)
Housing Material: Polyamide (PA)
Product Type: Automotive Connectors
Factory Pack Quantity: 144
Subcategory: Automotive Connectors
Tradename: SICMA
Part # Aliases: 10775756
Unit Weight: 15 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8547200090
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
3926909989
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Sicma Connectors

Aptiv Sicma Connectors feature a comprehensive range of sealed and unsealed connectors and headers, including inline, panel-through, interconnect, miniature, and onboard diagnostic. The mat- or cable-sealed connectors offer IP protection and are ideally suited for harsh applications. Aptiv Sicma Connectors are available in a variety of centerline spacing options and cavity counts (ways) with 0.64mm, 1.5mm, 2.8mm, or mixed cavity configurations. Applications include engine compartments, chassis, dashboards, cockpits, and much more.