211A247020

Aptiv (formerly Delphi)
649-211A247020
211A247020

Mfr.:

Description:
Automotive Connectors 24W LOCKING CAM PC FOR PC 24W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.496

Stock:
4.496
Can Dispatch Immediately
On Order:
1.400
Expected 7/20/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,02 € 1,02 €
0,704 € 17,60 €
0,697 € 34,85 €
0,663 € 66,30 €
0,596 € 298,00 €
0,575 € 402,50 €
0,527 € 1.475,60 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
3,79 €
Min:
1

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:  
Accessories
Locking Cam
24 Position
Receptacle (Female)
Press Fit
Purple
SICMA
Bulk
Brand: Aptiv (formerly Delphi)
Product Type: Automotive Connectors
Factory Pack Quantity: 700
Subcategory: Automotive Connectors
Tradename: SICMA
Part # Aliases: 10740114
Unit Weight: 5,456 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Sicma Connectors

Aptiv Sicma Connectors feature a comprehensive range of sealed and unsealed connectors and headers, including inline, panel-through, interconnect, miniature, and onboard diagnostic. The mat- or cable-sealed connectors offer IP protection and are ideally suited for harsh applications. Aptiv Sicma Connectors are available in a variety of centerline spacing options and cavity counts (ways) with 0.64mm, 1.5mm, 2.8mm, or mixed cavity configurations. Applications include engine compartments, chassis, dashboards, cockpits, and much more.