17401600

Aptiv (formerly Delphi)
649-17401600
17401600

Mfr.:

Description:
Automotive Connectors 16WAY FEMALE HOUSING BLACK 2.8MM TERM SZ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 942

Stock:
942
Can Dispatch Immediately
On Order:
7.500
Expected 7/22/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,35 € 2,35 €
1,39 € 34,75 €
1,34 € 67,00 €
1,29 € 129,00 €
1,16 € 580,00 €
1,11 € 1.110,00 €
0,995 € 2.487,50 €
0,781 € 3.905,00 €
0,766 € 7.660,00 €

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
Housings
16 Position
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
Black
DCS 2.8
Bulk
Brand: Aptiv (formerly Delphi)
Contact Type: Receptacle
Description/Function: Car Radio
Features: 16 Way 2.8mm DCS- 2 ISO Car Radio Loudspeaker Ergonomic Latches
Housing Material: Polyamide (PA)
Material: Polyamide (PA)
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Number of Rows: 4 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 1250
Subcategory: Automotive Connectors
Tradename: DCS
Part # Aliases: 10779751
Unit Weight: 20,118 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8547200090
CNHTS:
8536901900
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.