17210435

Aptiv (formerly Delphi)
649-17210435
17210435

Mfr.:

Description:
Automotive Connectors FML CONN 4W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
17 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,00 € 7,00 €
4,13 € 103,25 €
3,96 € 198,00 €
3,02 € 302,00 €
2,85 € 1.140,00 €
2,81 € 3.372,00 €
2,66 € 7.448,00 €
5.200 Quote

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
Housings
4 Position
4.2 mm (0.165 in)
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
Orange
Bulk
Brand: Aptiv (formerly Delphi)
Description/Function: Airbag Sectioning
Features: Terminal Position Assurance (T.P.A.)
Height: 33.8 mm
Housing Material: Polybutylene Terephthalate (PBT)
Length: 47.5 mm
Material: Polybutylene Terephthalate (PBT)
Maximum Operating Temperature: + 120 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Number of Rows: 1 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 400
Subcategory: Automotive Connectors
Width: 27.9 mm
Part # Aliases: 10848166
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8547200090
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.