15538275-B

Aptiv (formerly Delphi)
829-15538275-B
15538275-B

Mfr.:

Description:
Automotive Connectors CONN 1F PWR PK 2000 1W F SLD

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 22

Stock:
22 Can Dispatch Immediately
Quantities greater than 22 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
49,38 € 49,38 €
29,11 € 873,30 €
27,96 € 1.398,00 €
26,91 € 2.691,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:  
Connectors
1 Position
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
Power Pack 2000
Bulk
Brand: Aptiv (formerly Delphi)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product Type: Automotive Connectors
Factory Pack Quantity: 10
Subcategory: Automotive Connectors
Tradename: Power Pack
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538909020
USHTS:
8538908140
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99