15536564

Aptiv (formerly Delphi)
829-15536564
15536564

Mfr.:

Description:
Automotive Connectors CONN 6 F CTS 280 MTS 0.64

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.300

Stock:
1.300 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,765 € 0,77 €
0,451 € 11,28 €
0,433 € 21,65 €
0,416 € 41,60 €
0,374 € 187,00 €
0,324 € 324,00 €
0,292 € 759,20 €
0,28 € 1.456,00 €
0,27 € 2.808,00 €

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:  
Connectors
6 Position
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
Tin
20 AWG
11 AWG
Black
MTS 0.64
Bulk
Brand: Aptiv (formerly Delphi)
Contact Gender: Without Socket Contacts
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: HU
Dimensions: 25.85 mm L x 40.3 mm W x 7.8 mm H
Product Type: Automotive Connectors
Factory Pack Quantity: 1300
Subcategory: Automotive Connectors
Tradename: MTS
Wire Gauge Range: 11 AWG to 20 AWG
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
USHTS:
8538906000
ECCN:
EAR99