15526972

Aptiv (formerly Delphi)
829-15526972
15526972

Mfr.:

Description:
Automotive Connectors ASM CONN 8 F OCS 0.64 IUR MULTI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 599

Stock:
599 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,38 € 3,38 €
2,00 € 50,00 €
1,92 € 96,00 €
1,85 € 185,00 €
1,66 € 830,00 €
1,23 € 1.230,00 €
1,06 € 2.120,00 €
1,05 € 6.300,00 €
1,04 € 10.400,00 €

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:  
Connectors
8 Position
Receptacle (Female)
Black
OCS 0.64
Bulk
Brand: Aptiv (formerly Delphi)
Dimensions: 27.68 mm L x 14.43 mm W x 19.09 mm H
Product Type: Automotive Connectors
Factory Pack Quantity: 2000
Subcategory: Automotive Connectors
Tradename: OCS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8547200090
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.