15521513

Aptiv (formerly Delphi)
829-15521513
15521513

Mfr.:

Description:
Automotive Connectors ASM TERM F APEX 1.2 SN SEALED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 13200   Multiples: 3300
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3300)
0,153 € 2.019,60 €

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
Terminals
Socket (Female)
1.2
Reel
Brand: Aptiv (formerly Delphi)
Contact Gender: Socket (Female)
Family: APEX
Product Type: Automotive Connectors
Factory Pack Quantity: 3300
Subcategory: Automotive Connectors
Tradename: APEX
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

APEX® 1.2 Terminals

Aptiv APEX® 1.2 Terminals include two-piece construction, a tangless/lanceless locking mechanism, and three sealing options: unsealed, mat sealed, and cable sealed. These terminals offer a 22AWG to 16AWG wire gauge range with both female and male genders, a <0.5mΩ contact resistance, and <5N contact mating force. The APEX 1.2 terminals feature an integrated floating spring made of beryllium copper or copper nickel silicon with a box and blade terminal type. These terminals operate at a 150°C maximum temperature with 30G maximum vibration, and 18A maximum current.