15517493

Aptiv (formerly Delphi)
829-15517493
15517493

Mfr.:

Description:
Automotive Connectors ASM CONN 7 F 1.2 MCON-CB BLK SLD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15

Stock:
15
Can Dispatch Immediately
On Order:
448
Expected 9/14/2026
Factory Lead Time:
32
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,62 € 4,62 €
2,73 € 68,25 €
2,62 € 131,00 €
1,81 € 181,00 €
1,59 € 712,32 €

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:  
Connectors
7 Position
Receptacle (Female)
Cable Mount / Free Hanging
Black
Brand: Aptiv (formerly Delphi)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Dimensions: 35 mm L x 29.5 mm W x 22.85 mm H
Product Type: Automotive Connectors
Factory Pack Quantity: 448
Subcategory: Automotive Connectors
Unit Weight: 12,314 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Technical Resources

TARIC:
8547200090
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99